Digital to Analog Converters - DACs
TLV5619CPWG4
DAC 1-CH Resistor-String 12-bit 20-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542330001
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
1Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
3
Interface Type
Parallel
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
8(Typ)
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.5%FSR
Signal to Noise Ratio
78dB(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
6.5
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

