Digital to Analog Converters - DACs
TLV5616CD
DAC 1-CH Resistor-String 12-bit 8-Pin SOIC Tube
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
102ksps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
20
Interface Type
Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
External
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Integral Nonlinearity Error
±4LSB
Full Scale Error
±0.6%FSR
Signal to Noise Ratio
74dB(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing
Family/Series
TLV5616
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
75
MSL
1
Order Quantity

