Analog to Digital Converters - ADCs
TLV5535IPW
1-Channel Single ADC Pipelined 35Msps 8-bit Parallel 28-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
8bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
35Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
External|Internal
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Analog and Digital
Input Voltage
±0.5V/±0.8V
Typical Power Dissipation (mW)
106
Maximum Power Dissipation (mW)
139
Integral Nonlinearity Error
±2.4LSB
Full Scale Error
5%FSR
Signal to Noise Ratio
46.5dB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
28
Lead Shape
Gull-wing

