Arrow Electronic Components Online
TLV521DCKT|TI|limage
TLV521DCKT|TI|simage
Operational Amplifiers - Op Amps

TLV521DCKT

Op Amp Single Nanopower Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Nanopower Amplifier
  • Manufacturer Type
    Nanopower Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    3@3.3V
  • Minimum Single Supply Voltage (V)
    1.7
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Offset Current (uA)
    0.00000005(Typ)@3.3V
  • Typical Input Bias Current (uA)
    0.000001@3.3V
  • Maximum Supply Current (mA)
    0.0005@3.3V
  • Typical Output Current (mA)
    12@3.3V
  • Power Supply Type
    Single
  • Typical Slew Rate (V/us)
    0.0029@3.3V
  • Typical Input Noise Voltage Density (nV/rtHz)
    300@3.3V
  • Typical Voltage Gain (dB)
    110
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.1@3.3V
  • Minimum PSRR (dB)
    80
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.006
  • Shutdown Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing
  • Family/Series
    TLV521
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources