Arrow Electronic Components Online
TLV49681TAXBXA1|INFINEON|simage
TLV49681TAXBXA1|INFINEON|limage
ホール効果センサ

TLV49681TAXBXA1

Hall Effect Sensor 25mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V/24V 3-Pin TO-92S Bulk

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Bipolar Latch
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    23
  • Typical Magnetic Sensor Hysteresis (Gs)
    20
  • Maximum Magnetic Sensor Operating Point (Gs)
    23
  • Typical Output Fall Time (us)
    0.4
  • Maximum Output Current (mA)
    25
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    24|18|15|12|9|5|3.3
  • Maximum Operating Supply Voltage (V)
    26
  • Maximum Supply Current (uA)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    3.15
  • Package Width
    1.52
  • Package Length
    4
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-92S
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources