Arrow Electronic Components Online
TLV493DA1B6HTSA2|INFINEON|simage
TLV493DA1B6HTSA2|INFINEON|limage
Angular and Linear Position Sensors

TLV493DA1B6HTSA2

Rotary Position Sensor 3.5V Digital Output 6-Pin TSOP T/R

Infineon Technologies AG
Datasheets 

The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x, y, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements

Features:

  • Integrated temperature sensing
  • Low current consumption
    • 0.007 µA in power down mode
    • 10 µA in ultra low power mode
  • 2.7 to 3.5 V operating supply voltage
  • Digital output via 2-wire standard
  • I 2C interface
  • Bx, By and Bz linear field measurement up to ±130 mT
  • 12-bit data resolution for each measurement direction
  • Resolution 98 µT/LSB
  • Operating temperature range from -40 °C to 125 °C

Target Applications:

  • Joystick e.g. finger, thumb and gaming paddles
  • E-meters e.g. anti-tampering
  • Control elements e.g. white goods, multifunction knob

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary
  • Resolution
    12Bit
  • Output Type
    Digital
  • Maximum Operating Supply Voltage (V)
    3.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Linearity
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources