Arrow Electronic Components Online
TLV4906LHALA1|INFINEON|simage
TLV4906LHALA1|INFINEON|limage
Hall Effect Sensors

TLV4906LHALA1

Hall Effect Sensor 20mA Unipolar 3.3V/5V/9V/12V/15V 3-Pin SSO Ammo

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Magnetic Type
    Unipolar
  • Module/IC Classification
    IC
  • Minimum Magnetic Sensor Release Point (Gs)
    47
  • Typical Magnetic Sensor Hysteresis (Gs)
    15
  • Maximum Magnetic Sensor Operating Point (Gs)
    139
  • Typical Output Fall Time (us)
    0.02
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3.3|5|9|12|15
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (uA)
    6000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Mounting
    Through Hole
  • Package Height
    3.29 mm
  • Package Width
    1.52 mm
  • Package Length
    4.16 mm
  • PCB changed
    3
  • Standard Package Name
    SO
  • Supplier Package
    SSO
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources