Operational Amplifiers - Op Amps
TLV4111CDGN
Op Amp Single High Output Drive Amplifier R-R O/P 6V 8-Pin HVSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
High Output Drive Amplifier
Manufacturer Type
High Output Drive Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Output
Maximum Input Offset Voltage (mV)
3.5@5V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
6
Maximum Input Offset Current (uA)
0.000025@5V
Maximum Input Bias Current (uA)
0.00005@5V
Maximum Supply Current (mA)
1@5V
Typical Output Current (mA)
320@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
2370
Typical Slew Rate (V/us)
1.57@5V
Typical Input Noise Voltage Density (nV/rtHz)
55@5V
Typical Voltage Gain (dB)
110
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.00031@5V
Minimum PSRR (dB)
70
Minimum CMRR (dB)
68(Typ)
Minimum CMRR Range (dB)
65 to 70
Typical Gain Bandwidth Product (MHz)
2.7
Typical Settling Time (ns)
1300
Shut Down Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
HVSSOP EP
Pin Count
8
Lead Shape
Gull-wing

