Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Maximum Propagation Delay Time (ns)
10000(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
1.5
Maximum Single Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.00229(Typ)@5.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
SON
Supplier Package
USON
Pin Count
6
Lead Shape
No Lead

