Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Propagation Delay Time (ns)
360(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
1.6
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001(Typ)@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.22(Max) mm
Package Width
0.76(Max) mm
Package Length
0.76(Max) mm
PCB changed
4
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
4
Lead Shape
Ball

