Arrow Electronic Components Online
TLV4021S5YKAR|TI|simage
TLV4021S5YKAR|TI|limage
Linear Comparators

TLV4021S5YKAR

Comparator Single R-R I/O 5.5V 4-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Power Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Propagation Delay Time (ns)
    360(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Single Supply Voltage (V)
    1.6
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.00001(Typ)@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.22(Max)
  • Package Width
    0.76(Max)
  • Package Length
    0.76(Max)
  • PCB changed
    4
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources