Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Precision Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Propagation Delay Time (ns)
100000
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
1.3
Maximum Single Supply Voltage (V)
6
Maximum Supply Current (mA)
0.004@6V
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
321
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

