Arrow Electronic Components Online
TLV3691IDPFT|TI|limage
TLV3691IDPFT|TI|simage
Linear Comparators

TLV3691IDPFT

Comparator Single R-R I/P ±3.25V/6.5V 6-Pin X2SON T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Nanopower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical PSRR (dB)
    53.98(Max)
  • Typical Response Time (us)
    24
  • Typical Response Time Range (us)
    20 to 50
  • Maximum Propagation Delay Time (ns)
    45000(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    ±3.25|6.5
  • Maximum Input Offset Voltage (mV)
    15@6.5V
  • Minimum Single Supply Voltage (V)
    0.9
  • Maximum Single Supply Voltage (V)
    6.5
  • Maximum Dual Supply Voltage (V)
    ±3.25
  • Maximum Input Bias Current (uA)
    0.0001@6.5V
  • Maximum Quiescent Current (mA)
    0.00015@6.5V
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.35(Max)
  • Package Width
    1.05(Max)
  • Package Length
    1.05(Max)
  • PCB changed
    6
  • Standard Package Name
    SON
  • Supplier Package
    X2SON
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources