Top Purchased
Linear Comparators
TLV3691IDPFR
Comparator Single R-R I/P ±3.25V/6.5V 6-Pin X2SON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical PSRR (dB)
53.98(Max)
Typical Response Time (us)
24
Typical Response Time Range (us)
20 to 50
Maximum Propagation Delay Time (ns)
45000(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
±3.25|6.5
Maximum Input Offset Voltage (mV)
15@6.5V
Minimum Single Supply Voltage (V)
0.9
Maximum Single Supply Voltage (V)
6.5
Maximum Dual Supply Voltage (V)
±3.25
Maximum Input Bias Current (uA)
0.0001@6.5V
Maximum Quiescent Current (mA)
0.00015@6.5V
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.05(Max) mm
Package Length
1.05(Max) mm
PCB changed
6
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
6
Lead Shape
No Lead

