Arrow Electronic Components Online
TLV3502AIDCNRG4|TI|simage
TLV3502AIDCNRG4|TI|limage
Linear Comparators

TLV3502AIDCNRG4

Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    High Speed Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical CMRR (dB)
    70
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    10
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    6.5@5.5V
  • Minimum Single Supply Voltage (V)
    2.2
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.00001@5.5V
  • Maximum Quiescent Current (mA)
    5@5V
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources