Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
70
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
10
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
6.5@5.5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001@5.5V
Maximum Quiescent Current (mA)
5@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

