You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
High Speed Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
70
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
10
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
6.5@5.5V
Minimum Single Supply Voltage (V)
2.2
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001@5.5V
Maximum Quiescent Current (mA)
5@5V
Maximum Test Temperature (°C)
125
Minimum Test Temperature (°C)
-40
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing
Family/Series
TLV3501
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
2
Order Quantity

