Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Typical CMRR (dB)
74
Typical PSRR (dB)
69.12
Typical Response Time (us)
6
Typical Response Time Range (us)
5 to 20
Maximum Propagation Delay Time (ns)
13500(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
15@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001@5.5V
Maximum Quiescent Current (mA)
0.0012@5.5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

