Arrow Electronic Components Online
TLV3402CDGK|TI|simage
TLV3402CDGK|TI|limage
Linear Comparators

TLV3402CDGK

Comparator Dual R-R I/P ±8V/16V 8-Pin VSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TLV3402CDGK
  • Automotive
    No
  • PPAP
    No
  • Type
    Nanopower Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    88
  • Typical PSRR (dB)
    105
  • Maximum Propagation Delay Time (ns)
    300000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±8|16
  • Maximum Input Offset Voltage (mV)
    3.6@15V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Voltage Gain (dB)
    120
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Input Bias Current (uA)
    0.00025@15V
  • Maximum Supply Current (mA)
    0.00064@15V
  • Typical Output Current (mA)
    10(Max)
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Maximum Power Dissipation (mW)
    481
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources