Arrow Electronic Components Online
TLV3401ID|TI|simage
TLV3401ID|TI|limage
Linear Comparators

TLV3401ID

Comparator Single R-R I/P ±8V/16V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Nanopower Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    88
  • Typical PSRR (dB)
    105
  • Maximum Propagation Delay Time (ns)
    300000(Typ)
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    ±8|16
  • Maximum Input Offset Voltage (mV)
    3.6@15V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Voltage Gain (dB)
    120
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Input Bias Current (uA)
    0.00025@15V
  • Maximum Supply Current (mA)
    0.00064@15V
  • Typical Output Current (mA)
    10(Max)
  • Maximum Test Temperature (°C)
    125
  • Minimum Test Temperature (°C)
    -40
  • Maximum Power Dissipation (mW)
    710
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources