Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Nanopower Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
88
Typical PSRR (dB)
105
Maximum Propagation Delay Time (ns)
300000(Typ)
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
±8|16
Maximum Input Offset Voltage (mV)
3.6@15V
Minimum Single Supply Voltage (V)
2.5
Maximum Single Supply Voltage (V)
16
Maximum Dual Supply Voltage (V)
±8
Typical Voltage Gain (dB)
120
Typical Voltage Gain Range (dB)
110 to 150
Maximum Input Bias Current (uA)
0.00025@15V
Maximum Supply Current (mA)
0.00064@15V
Typical Output Current (mA)
10(Max)
Maximum Test Temperature (°C)
70
Minimum Test Temperature (°C)
0
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing

