Arrow Electronic Components Online
TLV333IDCKRG4|TI|simage
TLV333IDCKRG4|TI|limage
Operational Amplifiers - Op Amps

TLV333IDCKRG4

Single, 350-kHz, Low-Noise, RRIO, CMOS Operational Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources