Operational Amplifiers - Op Amps
TLV333IDCKR
Op Amp Single Zero Drift Amplifier R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Zero Drift Amplifier
Manufacturer Type
Zero Drift Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Process Technology
0.6um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.015@5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Minimum Dual Supply Voltage (V)
±0.9
Maximum Dual Supply Voltage (V)
±2.75
Typical Input Bias Current (uA)
0.00007@5.5V
Maximum Quiescent Current (mA)
0.028@5.5V@-40C to 125C
Typical Output Current (mA)
5
Typical Output Resistance (Ohm)
2000
Power Supply Type
Single|Dual
Typical Slew Rate (V/us)
0.16@5.5V
Typical Input Noise Voltage Density (nV/rtHz)
55@5.5V
Input Offset Voltage Drift (uV/°C)
0.02(Typ)
Typical Voltage Gain (dB)
130
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1@5.5V
Minimum PSRR (dB)
120(Typ)
Minimum CMRR (dB)
102
Minimum CMRR Range (dB)
95 to 105
Typical Gain Bandwidth Product (MHz)
0.35
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
1.25
Package Length
2
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing

