Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PCM
ADC/DAC Resolution (bit)
32
Number of Channels
2DAC
Number of DACs
2
Number of DAC Outputs
2
Signal to Noise Ratio (dB)
94
Total Harmonic Distortion Plus Noise (THD+N) (dB)
-80
Interface Type
Serial (I2C, SPI)
Minimum Operating Supply Voltage (V)
1.5|1.9
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.95|3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.15(Max) mm
Package Length
4.15(Max) mm
PCB changed
24
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
24
Lead Shape
No Lead

