Arrow Electronic Components Online
TLV320DAC3101IRHBR|TI|simage
TLV320DAC3101IRHBR|TI|limage
Data Conversion Misc

TLV320DAC3101IRHBR

Stereo Audio DAC 192ksps 24bit 32-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Category
    Stereo Audio DAC
  • Resolution
    24bit
  • Conversion Rate (ksps)
    192
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources