Arrow Electronic Components Online
TLV320AIC34IZAS|TI|limage
TLV320AIC34IZAS|TI|simage
オーディオCODEC

TLV320AIC34IZAS

PCM Audio Codec 4ADC / 4DAC Ch 87-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    32
  • Number of Channels
    4ADC / 4DAC
  • Number of ADCs
    4
  • Number of DACs
    4
  • Number of ADC Inputs
    12
  • Number of DAC Outputs
    8
  • Signal to Noise Ratio (dB)
    99
  • Interface Type
    Serial (I2C, I2S)
  • Minimum Operating Supply Voltage (V)
    1.65|1.1|2.7
  • Typical Operating Supply Voltage (V)
    2.5|3.3|1.8
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Power Supply Type
    Analog
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.96(Max)
  • Package Width
    6.1(Max)
  • Package Length
    6.1(Max)
  • PCB changed
    87
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    87
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources