Arrow Electronic Components Online
TLV320AIC3212IYZFT|TI|simage
TLV320AIC3212IYZFT|TI|limage
Audio CODECs

TLV320AIC3212IYZFT

PCM Audio Codec 2ADC / 2DAC Ch 81-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    32
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    4
  • Number of DAC Outputs
    2
  • Sampling Rate (ksps)
    192
  • Typical Signal to Noise Ratio (dB)
    101
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -88
  • Interface Type
    Serial (2-Wire, I2C, I2S, SPI)
  • Minimum Operating Supply Voltage (V)
    1.1|1.26|1.5|1.65|2.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.28(Max) mm
  • Package Width
    4.84(Max) mm
  • Package Length
    4.84(Max) mm
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    81
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources