Arrow Electronic Components Online
TLV320AIC3206IRSBT|TI|simage
TLV320AIC3206IRSBT|TI|limage
Audio CODECs

TLV320AIC3206IRSBT

General Purpose Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    6
  • Number of DAC Outputs
    4
  • Sampling Rate (ksps)
    192
  • Signal to Noise Ratio (dB)
    100
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -84
  • Interface Type
    Serial (2-Wire, I2C, I2S, SPI)
  • Minimum Operating Supply Voltage (V)
    1.26|1.5
  • Typical Operating Supply Voltage (V)
    1.8
  • Maximum Operating Supply Voltage (V)
    1.95
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources