Arrow Electronic Components Online
TLV320AIC3107IYZFR|TI|limage
TLV320AIC3107IYZFR|TI|simage
Audio CODECs

TLV320AIC3107IYZFR

PCM Audio Codec 2ADC / 2DAC Ch 42-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    7
  • Number of DAC Outputs
    6
  • Sampling Rate (ksps)
    96
  • Interface Type
    Serial (I2C)
  • Minimum Operating Supply Voltage (V)
    1.1|1.525|2.7
  • Typical Operating Supply Voltage (V)
    1.8|3.3|3.6
  • Maximum Operating Supply Voltage (V)
    5.5|3.6|1.95
  • Power Supply Type
    Digital|Analog
  • Maximum Power Dissipation (mW)
    1600
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    3.25
  • Package Length
    3.75
  • PCB changed
    42
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    42
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources