Arrow Electronic Components Online
TLV320AIC3107IRSBT|TI|limage
TLV320AIC3107IRSBT|TI|simage
Audio CODECs

TLV320AIC3107IRSBT

PCM Audio Codec 2ADC / 2DAC Ch 40-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PCM
  • ADC/DAC Resolution (bit)
    24
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    7
  • Number of DAC Outputs
    6
  • Sampling Rate (ksps)
    96
  • Interface Type
    Serial (I2C)
  • Minimum Operating Supply Voltage (V)
    2.7|1.525|1.1
  • Typical Operating Supply Voltage (V)
    3.6|3.3|1.8
  • Maximum Operating Supply Voltage (V)
    5.5|3.6|1.95
  • Power Supply Type
    Digital|Analog
  • Maximum Power Dissipation (mW)
    2350
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources