Arrow Electronic Components Online
TLV320AIC29IRGZR|TI|simage
TLV320AIC29IRGZR|TI|limage
Audio CODECs

TLV320AIC29IRGZR

General Purpose Audio Codec 1ADC / 2DAC Ch 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    32
  • Number of Channels
    1ADC / 2DAC
  • Number of ADCs
    1
  • Number of DACs
    2
  • Number of ADC Inputs
    5
  • Number of DAC Outputs
    5
  • Sampling Rate (ksps)
    53
  • Signal to Noise Ratio (dB)
    101
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    -92
  • Interface Type
    Serial (I2S, SPI)
  • Minimum Operating Supply Voltage (V)
    1.1|1.65|3
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6|4.2
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources