Audio CODECs
TLV320AIC23BIZQE
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
32
Number of Channels
2ADC / 2DAC
Number of ADCs
2
Number of DACs
2
Number of ADC Inputs
3
Number of DAC Outputs
4
Sampling Rate (ksps)
96
Signal to Noise Ratio (dB)
100
Interface Type
Serial (2-Wire,3-Wire, SPI)
Minimum Operating Supply Voltage (V)
2.7|1.42
Typical Operating Supply Voltage (V)
3.3|1.5
Maximum Operating Supply Voltage (V)
3.6
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.77(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
80
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
80
Lead Shape
Ball

