Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
Yes
PPAP
No
Type
Voiceband
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
3
Number of DAC Outputs
3
Sampling Rate (ksps)
104
Signal to Noise Ratio (dB)
92
Total Harmonic Distortion Plus Noise (THD+N) (dB)
87
Interface Type
Serial (2-Wire, 4-Wire, I2C, S2C)
Minimum Operating Supply Voltage (V)
1.1|1.65|2.7
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.95|3.6
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
17.8(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
30
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
30
Lead Shape
Gull-wing

