Arrow Electronic Components Online
TLV320AIC12CDBT|TI|simage
TLV320AIC12CDBT|TI|limage
Audio CODECs

TLV320AIC12CDBT

Voiceband Audio Codec 1ADC / 1DAC Ch 30-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Voiceband
  • ADC/DAC Resolution (bit)
    16
  • Number of Channels
    1ADC / 1DAC
  • Number of ADCs
    1
  • Number of DACs
    1
  • Number of ADC Inputs
    3
  • Number of DAC Outputs
    3
  • Sampling Rate (ksps)
    104
  • Signal to Noise Ratio (dB)
    92|84
  • Total Harmonic Distortion Plus Noise (THD+N) (dB)
    87
  • Interface Type
    Serial (2-Wire, 4-Wire, I2C, S2C)
  • Minimum Operating Supply Voltage (V)
    1.1|1.65|2.7
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.95|3.6
  • Power Supply Type
    Analog|Digital
  • Maximum Power Dissipation (mW)
    23.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    30
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    30
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources