Audio CODECs
TLV320AIC10CPFBG4
General Purpose Audio Codec 1ADC / 1DAC Ch 48-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
SVHC
Yes
Automotive
Yes
PPAP
No
Type
General Purpose
ADC/DAC Resolution (bit)
16
Number of Channels
1ADC / 1DAC
Number of ADCs
1
Number of DACs
1
Number of ADC Inputs
1
Number of DAC Outputs
1
Sampling Rate (ksps)
22
Signal to Noise Ratio (dB)
90
Total Harmonic Distortion Plus Noise (THD+N) (dB)
90
Interface Type
Serial (SPI)
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Power Supply Type
Analog|Digital
Maximum Power Dissipation (mW)
48.5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

