Data Conversion Development Boards and Kits
TLV320ADC3101EVM-K
TLV320ADC3101 ADC Evaluation Board 96KSPS Graphical User Interface IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
TLV320ADC3101
Supported Device Technology
ADC
Sampling Rate (SPS)
96K
Operating Systems
Win
Development Software
Graphical User Interface
Interface Type
Line In/Mic In/USB
Input Voltage Range (VDC)
6 to 10
Daughter Cards
No
Support FPGA
No