Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Manufacturer Type
Low Power Comparator
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input
Typical CMRR (dB)
74
Typical PSRR (dB)
80
Maximum Propagation Delay Time (ns)
13500(Typ)
Output Type
Push-Pull
Maximum Operating Supply Voltage (V)
5.5
Maximum Input Offset Voltage (mV)
15@5.5V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001(Typ)@5.5V
Typical Output Current (mA)
0.5@5.5V
Maximum Quiescent Current (mA)
0.005@5V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.4(Max)
Package Length
2.15(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

