Arrow Electronic Components Online
TLV3012AIDBVR|TI|simage
TLV3012AIDBVR|TI|limage
Linear Comparators

TLV3012AIDBVR

Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Power Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input
  • Typical CMRR (dB)
    74
  • Typical PSRR (dB)
    80
  • Maximum Propagation Delay Time (ns)
    13500(Typ)
  • Output Type
    Push-Pull
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Input Offset Voltage (mV)
    15@5.5V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Input Bias Current (uA)
    0.00001(Typ)@5.5V
  • Typical Output Current (mA)
    0.5@5.5V
  • Maximum Quiescent Current (mA)
    0.005@5V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources