Arrow Electronic Components Online
TLV2784IDR|TI|limage
TLV2784IDR|TI|simage
Operational Amplifiers - Op Amps

TLV2784IDR

Op Amp Quad High Speed Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    3@2.7V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    3.6
  • Minimum Dual Supply Voltage (V)
    ±0.9
  • Maximum Dual Supply Voltage (V)
    ±1.8
  • Maximum Input Offset Current (uA)
    0.000015@2.7V
  • Maximum Input Bias Current (uA)
    0.000015@2.7V
  • Maximum Supply Current (mA)
    3.08@2.7V
  • Typical Output Current (mA)
    23@2.7V
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    1022
  • Typical Slew Rate (V/us)
    5@3.6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    18@2.7V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0009@2.7V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    8
  • Typical Settling Time (ns)
    2400
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources