Arrow Electronic Components Online
TLV2764ID|TI|limage
TLV2764ID|TI|simage
Operational Amplifiers - Op Amps

TLV2764ID

Op Amp Quad Low Power Amplifier R-R I/O ±1.8V/3.6V 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    TLV2764ID
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    3.5@2.4V
  • Minimum Single Supply Voltage (V)
    1.8
  • Maximum Single Supply Voltage (V)
    3.6
  • Minimum Dual Supply Voltage (V)
    ±0.8
  • Maximum Dual Supply Voltage (V)
    ±1.8
  • Maximum Input Offset Current (uA)
    0.000015@2.4V
  • Maximum Input Bias Current (uA)
    0.000015@2.4V
  • Maximum Supply Current (mA)
    0.112@3.6V
  • Typical Output Current (mA)
    10.2@2.4V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1022
  • Typical Slew Rate (V/us)
    0.23@3.6V
  • Typical Input Noise Voltage Density (nV/rtHz)
    95@2.4V
  • Typical Voltage Gain (dB)
    101.58
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0008@2.4V
  • Minimum CMRR (dB)
    63
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    0.5
  • Typical Settling Time (ns)
    13900
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources