Operational Amplifiers - Op Amps
TLV2760IDG4
Op Amp Single Micropower Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3.5@2.4V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
3.6
Minimum Dual Supply Voltage (V)
±0.8
Maximum Dual Supply Voltage (V)
±1.8
Maximum Input Offset Current (uA)
0.000015@2.4V
Maximum Input Bias Current (uA)
0.000015@2.4V
Maximum Supply Current (mA)
0.028@3.6V
Typical Output Current (mA)
10.2@2.4V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
710
Typical Slew Rate (V/us)
0.23@3.6V
Typical Input Noise Voltage Density (nV/rtHz)
95@2.4V
Typical Voltage Gain (dB)
101.58
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@2.4V
Minimum CMRR (dB)
63
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.5
Typical Settling Time (ns)
13900
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

