Operational Amplifiers - Op Amps
TLV2760ID
Op Amp Single Low Power Amplifier R-R I/O ±1.8V/3.6V 8-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
3.5@2.4V
Minimum Single Supply Voltage (V)
1.8
Maximum Single Supply Voltage (V)
3.6
Minimum Dual Supply Voltage (V)
±0.8
Maximum Dual Supply Voltage (V)
±1.8
Maximum Input Offset Current (uA)
0.000015@2.4V
Maximum Input Bias Current (uA)
0.000015@2.4V
Maximum Supply Current (mA)
0.028@3.6V
Typical Output Current (mA)
10.2@2.4V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
710
Typical Slew Rate (V/us)
0.23@3.6V
Typical Input Noise Voltage Density (nV/rtHz)
95@2.4V
Typical Voltage Gain (dB)
101.58
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0008@2.4V
Minimum CMRR (dB)
63
Minimum CMRR Range (dB)
60 to 65
Typical Gain Bandwidth Product (MHz)
0.5
Typical Settling Time (ns)
13900
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

