Data Conversion Development Boards and Kits
TLV2553EVM-PDK
TLV2553 ADC Demonstration Kit 200KSPS LabView IDE
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device
TLV2553
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
200K
Operating Systems
Win 7|Win 8
Development Software
LabView
Interface Type
USB
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No

