Arrow Electronic Components Online
TLV2470CD|TI|simage
TLV2470CD|TI|limage
Operational Amplifiers - Op Amps

TLV2470CD

Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    2.2@5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    6
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±3
  • Maximum Input Offset Current (uA)
    0.00005@5V
  • Maximum Input Bias Current (uA)
    0.00005@5V
  • Maximum Quiescent Current (mA)
    0.9@5V
  • Typical Output Current (mA)
    35@5V
  • Power Supply Type
    Single, Dual
  • Maximum Power Dissipation (mW)
    710
  • Typical Slew Rate (V/us)
    1.5@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    28@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Non-Inverting Input Current Noise Density (pA/rtHz)
    0.39@5V
  • Minimum CMRR (dB)
    64
  • Minimum CMRR Range (dB)
    60 to 65
  • Typical Gain Bandwidth Product (MHz)
    2.8
  • Typical Settling Time (ns)
    3300
  • Shutdown Support
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
  • Family/Series
    TLV2470
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    75
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources