Operational Amplifiers - Op Amps
TLV2460IDR
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 8-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±3
Typical Low Level Output Voltage (V)
0.2
Typical High Level Output Voltage (V)
4.9
Maximum Input Offset Current (uA)
0.007@5V
Typical Input Bias Current (uA)
0.0044@5V
Maximum Input Bias Current (uA)
0.014@5V
Maximum Quiescent Current (mA)
0.65@5V
Typical Output Current (mA)
80@5V
Power Supply Type
Dual|Single
Maximum Power Dissipation (mW)
710
Typical Slew Rate (V/us)
1.6@5V
Typical Input Noise Voltage Density (nV/rtHz)
14@5V
Input Offset Voltage Drift (uV/°C)
2(Typ)
Typical Voltage Gain (dB)
109
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.13@5V
Minimum CMRR (dB)
71
Minimum CMRR Range (dB)
71 to 75
Typical Gain Bandwidth Product (MHz)
6.4
Typical Settling Time (ns)
3330
Shut Down Support
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

