Arrow Electronic Components Online
TLV2452CDGKR|TI|limage
TLV2452CDGKR|TI|simage
Operational Amplifiers - Op Amps

TLV2452CDGKR

Op Amp Dual Low Power Amplifier R-R I/O ±3V/6V 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Power Amplifier
  • Manufacturer Type
    Low Power Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    1.5@±2.5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    6
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Maximum Dual Supply Voltage (V)
    ±3
  • Maximum Input Offset Current (uA)
    0.0045@±2.5V
  • Maximum Input Bias Current (uA)
    0.005@±2.5V
  • Maximum Quiescent Current (mA)
    0.084@5V
  • Typical Output Current (mA)
    10@5V
  • Power Supply Type
    Dual|Single
  • Maximum Power Dissipation (mW)
    481
  • Typical Slew Rate (V/us)
    0.11@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    52@5V
  • Typical Voltage Gain (dB)
    103
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    3.5@5V
  • Minimum PSRR (dB)
    48
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.22
  • Typical Settling Time (ns)
    30000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources