Operational Amplifiers - Op Amps
TLV2451CDBVT
Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
1.5@±2.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±1.35
Maximum Dual Supply Voltage (V)
±3
Maximum Input Offset Current (uA)
0.0045@±2.5V
Maximum Input Bias Current (uA)
0.005@±2.5V
Maximum Quiescent Current (mA)
0.042@5V
Typical Output Current (mA)
10@5V
Power Supply Type
Single, Dual
Maximum Power Dissipation (mW)
385
Typical Slew Rate (V/us)
0.11@5V
Typical Input Noise Voltage Density (nV/rtHz)
52@5V
Typical Voltage Gain (dB)
103
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
3.5@5V
Minimum PSRR (dB)
48
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
0.22
Typical Settling Time (ns)
30000
Shutdown Support
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
TLV2451
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
1
Order Quantity

