Operational Amplifiers - Op Amps
TLV2422AIPWR
Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Micropower Amplifier
Manufacturer Type
Micropower Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.95@±2.5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
10
Minimum Dual Supply Voltage (V)
±1.35
Typical Dual Supply Voltage (V)
±3
Maximum Dual Supply Voltage (V)
±5
Maximum Input Offset Current (uA)
0.00006@±2.5V
Maximum Input Bias Current (uA)
0.00006@±2.5V
Maximum Quiescent Current (mA)
0.15@5V
Typical Output Current (mA)
50(Max)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
525
Typical Slew Rate (V/us)
0.02@5V
Typical Input Noise Voltage Density (nV/rtHz)
100@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
0.052
Typical Settling Time (ns)
15500
Shut Down Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

