Arrow Electronic Components Online
TLV2422AID|TI|limage
TLV2422AID|TI|simage
Operational Amplifiers - Op Amps

TLV2422AID

Op Amp Dual Micropower Amplifier R-R O/P ±5V/10V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Micropower Amplifier
  • Manufacturer Type
    Micropower Amplifier
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Process Technology
    5um
  • Output Type
    CMOS
  • Maximum Input Offset Voltage (mV)
    0.95@±2.5V
  • Minimum Single Supply Voltage (V)
    2.7
  • Maximum Single Supply Voltage (V)
    10
  • Minimum Dual Supply Voltage (V)
    ±1.35
  • Typical Dual Supply Voltage (V)
    ±3
  • Maximum Dual Supply Voltage (V)
    ±5
  • Maximum Input Offset Current (uA)
    0.00006@±2.5V
  • Maximum Input Bias Current (uA)
    0.00006@±2.5V
  • Maximum Quiescent Current (mA)
    0.15@5V
  • Typical Output Current (mA)
    50(Max)
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    725
  • Typical Slew Rate (V/us)
    0.02@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    100@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.0006@5V
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.052
  • Typical Settling Time (ns)
    15500
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources