Arrow Electronic Components Online
TLV2401IPE4|TI|simage
TLV2401IPE4|TI|limage
Operational Amplifiers - Op Amps

TLV2401IPE4

Op Amp Single GP R-R I/O ±8V/16V 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose Amplifier
  • Manufacturer Type
    General Purpose Amplifier
  • Number of Channels per Chip
    1
  • Rail to Rail
    Rail to Rail Input/Output
  • Maximum Input Offset Voltage (mV)
    1.2@5V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    16
  • Minimum Dual Supply Voltage (V)
    ±1.25
  • Typical Dual Supply Voltage (V)
    ±3|±5
  • Maximum Dual Supply Voltage (V)
    ±8
  • Maximum Input Offset Current (uA)
    0.00025@5V
  • Maximum Input Bias Current (uA)
    0.0003@5V
  • Maximum Supply Current (mA)
    0.00095@5V
  • Typical Output Current (mA)
    0.2@5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    1200
  • Typical Slew Rate (V/us)
    0.0025@5V
  • Typical Input Noise Voltage Density (nV/rtHz)
    800@5V
  • Typical Voltage Gain (dB)
    120
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    0.008@5V
  • Minimum PSRR (dB)
    100
  • Minimum CMRR (dB)
    70
  • Minimum CMRR Range (dB)
    70 to 71
  • Typical Gain Bandwidth Product (MHz)
    0.0055
  • Typical Settling Time (ns)
    1840000
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources